STMicroelectronicsSTGW40H65FBIGBT-Chip
Trans IGBT Chip N-CH 650V 80A 283W 3-Pin(3+Tab) TO-247 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Field Stop|Trench | |
| N | |
| Single | |
| ±20 | |
| 650 | |
| 1.6 | |
| 80 | |
| 0.25 | |
| 283 | |
| -55 | |
| 175 | |
| Industrial | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 20.15(Max) |
| Verpackungsbreite | 5.15(Max) |
| Verpackungslänge | 15.75(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-247 |
| 3 | |
| Leitungsform | Through Hole |
You can use this STGW40H65FB IGBT transistor from STMicroelectronics as an electronic switch. Its maximum power dissipation is 283000 mW. It has a maximum collector emitter voltage of 650 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It is made in a single configuration. This device utilizes field stop|trench technology. This IGBT transistor has an operating temperature range of -55 °C to 175 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

