Reduced Price
STMicroelectronicsSTH245N75F3-6MOSFETs
Trans MOSFET N-CH 75V 180A 7-Pin(6+Tab) H2PAK T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| 4 | |
| 180 | |
| 200 | |
| 10 | |
| 3@10V | |
| 87@10V | |
| 87 | |
| 6800@25V | |
| 300000 | |
| 15 | |
| 70 | |
| 100 | |
| 25 | |
| -55 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.8(Max) mm |
| Verpackungsbreite | 8.9(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 6 |
| Tab | Tab |
| Lieferantenverpackung | H2PAK |
| 7 | |
| Leitungsform | Gull-wing |
Looking for a component that can both amplify and switch between signals within your circuit? The STH245N75F3-6 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 300000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes stripfet iii technology.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

