STMicroelectronicsSTH400N4F6-2MOSFETs
Trans MOSFET N-CH 40V 180A 3-Pin(2+Tab) H2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 4.5 | |
| 180 | |
| 100 | |
| 1 | |
| 1.15@10V | |
| 404@10V | |
| 404 | |
| 20500@25V | |
| 300000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.8(Max) mm |
| Verpackungsbreite | 9.17(Max) mm |
| Verpackungslänge | 10.4(Max) mm |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | H2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Create an effective common drain amplifier using this STH400N4F6-2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 300000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with stripfet technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

