STMicroelectronicsSTH6N95K5-2MOSFETs
Trans MOSFET N-CH 950V 6A 3-Pin(2+Tab) H2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| MDmesh | |
| Enhancement | |
| N | |
| 1 | |
| 950 | |
| ±30 | |
| 5 | |
| 6 | |
| 10 | |
| 1 | |
| 1250@10V | |
| 13@10V | |
| 13 | |
| 450@100V | |
| 110000 | |
| 21 | |
| 12 | |
| 33 | |
| 12 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 4.8(Max) |
| Verpackungsbreite | 9.17(Max) |
| Verpackungslänge | 10.4(Max) |
| Leiterplatte geändert | 2 |
| Tab | Tab |
| Lieferantenverpackung | H2PAK |
| 3 | |
| Leitungsform | Gull-wing |
Compared to traditional transistors, STH6N95K5-2 power MOSFETs, developed by STMicroelectronics, are able to both quickly switch between data lines as well as amplify the signals themselves.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

