onsemiSTK404-140N-EAudioverstärker
Audio Amp Speaker 1-CH Mono 180W Class-AB 13-Pin SIP Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| Single | |
| 1-Channel Mono | |
| ±51 | |
| ±73 | |
| 60@±62V | |
| Dual | |
| 180x1@6Ohm | |
| 150 | |
| Box | |
| Befestigung | Through Hole |
| Verpackungshöhe | 25.5 |
| Verpackungsbreite | 8.5 |
| Verpackungslänge | 59.2 |
| Leiterplatte geändert | 13 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 13 |
Never miss a beat with this STK404-140N-E class D amplifier manufactured from ON Semiconductor. It has a maximum load resistance of 6 Ohm. It has a single input signal and a single output signal. It has a 1-channel mono output. Its typical dual supply voltage is ±51 V, with a maximum of ±73 V. This audio amplifier has a maximum operating temperature of 150 °C. This device uses dual power supplies.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

