onsemiSTK433-130N-EAudioverstärker
Audio Amp Speaker 2-CH Stereo 150W Class-AB 15-Pin SIP Box
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.01%@6Ohm@5W | |
| Differential | |
| 2-Channel Stereo | |
| ±44 | |
| ±63 | |
| 100@±53V | |
| Dual | |
| 150x2@6Ohm | |
| 150 | |
| Box | |
| Befestigung | Through Hole |
| Verpackungshöhe | 25.6 |
| Verpackungsbreite | 9 |
| Verpackungslänge | 67 |
| Leiterplatte geändert | 15 |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 15 |
Apply this STK433-130N-E class D amplifier from ON Semiconductor to your design to enhance the audio of your output. It has a maximum load resistance of 6 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is ±44 V, with a maximum of ±63 V. It has a 2-channel stereo output. This audio amplifier has a maximum operating temperature of 150 °C. This device uses dual power supplies.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

