onsemiSTK672-440AN-EBewegungsmotorsteuerung
2-Phase Stepper Motor Driver 19-Pin(19+Tab) SIP Module Fan-Fold
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 3 | |
| 0|4.75 | |
| 0 to 42 | |
| 5.25|42 | |
| 7 | |
| 8300 | |
| 0 | |
| 150 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 14.4 |
| Verpackungsbreite | 4.5 |
| Verpackungslänge | 29.2 |
| Leiterplatte geändert | 19 |
| Tab | Tab |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP Module |
| 19 | |
| Leitungsform | Through Hole |
With this 2-phase stepper STK672-440AN-E stepper motor driver by ON Semiconductor, easily automate a wide variety of machines such as hydraulic pumps and linear actuators. This device has a minimum operating supply voltage of 0 V and a maximum of 42 V. This motor controller has a maximum operating temperature of 150 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

