onsemiSTK984-090A-EIntelligent Power Modules
Integrated Power Module in SIP23 Package
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Yes |
| Three | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 6 mm |
| Verpackungsbreite | 26.7 mm |
| Verpackungslänge | 59.8 mm |
| Leiterplatte geändert | 23 |
| Tab | Tab |
| Standard-Verpackungsname | SIP |
| Lieferantenverpackung | SIP |
| 23 | |
| Leitungsform | Through Hole |
ON Semiconductor's 3-phase brushless dc STK984-090A-E stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. Its typical operating supply voltage is 13.5 V. This device has a typical operating supply voltage of 13.5 V. Its minimum operating supply voltage of 8 V, while its maximum is 18 V. This motor controller has a maximum operating temperature of 150 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
