STMicroelectronicsSTL120N2VH5MOSFETs
Trans MOSFET N-CH 20V 120A 8-Pin Power Flat T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 0.7(Min) | |
| 120 | |
| 100 | |
| 1 | |
| 3@4.5V | |
| 29@2.5V | |
| 29 | |
| 4660@15V | |
| 80000 | |
| 55 | |
| 60 | |
| 76 | |
| 21 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungslänge | 5.2 |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat |
| 8 | |
| Leitungsform | No Lead |
This STL120N2VH5 power MOSFET from STMicroelectronics can be used for amplification in your circuit. Its maximum power dissipation is 80000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes stripfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

