50-75% Rabatt
STMicroelectronicsSTL13N60M2MOSFETs
Trans MOSFET N-CH 600V 7A 8-Pin Power Flat EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| STL13N60M2 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±25 | |
| 4 | |
| 7 | |
| 10000 | |
| 1 | |
| 420@10V | |
| 17@10V | |
| 17 | |
| 580@100V | |
| 55000 | |
| 9.5 | |
| 10 | |
| 41 | |
| 11 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Make an effective common source amplifier using this STL13N60M2 power MOSFET from STMicroelectronics. Its maximum power dissipation is 55000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes mdmesh ii plus technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

