STMicroelectronicsSTL140N4LLF5MOSFETs
Trans MOSFET N-CH 40V 140A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±22 | |
| 140 | |
| 2.75@10V | |
| 45@4.5V | |
| 5900@25V | |
| 80000 | |
| 21 | |
| 29 | |
| 90 | |
| 19 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Create an effective common drain amplifier using this STL140N4LLF5 power MOSFET from STMicroelectronics. Its maximum power dissipation is 80000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

