STMicroelectronicsSTL140N6F7MOSFETs

Trans MOSFET N-CH 60V 140A 8-Pin Power Flat EP T/R

Make an effective common gate amplifier using this STL140N6F7 power MOSFET from STMicroelectronics. Its maximum power dissipation is 125000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with stripfet f7 technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C.

Import TariffMay apply to this part

72.000 Stück: morgen versandbereit

    Total2.297,10 €Price for 3000

    • (3000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2343+
      Manufacturer Lead Time:
      26 Wochen
      Country Of origin:
      China
      • In Stock: 72.000 Stück
      • Price: 0,7657 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.