STMicroelectronicsSTL16N65M2MOSFETs
Trans MOSFET N-CH 650V 7.5A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| ±25 | |
| 4 | |
| 7.5 | |
| 10000 | |
| 1 | |
| 395@10V | |
| 19.5@10V | |
| 19.5 | |
| 718@100V | |
| 56000 | |
| 11.3 | |
| 8.2 | |
| 36 | |
| 11.3 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Use STMicroelectronics' STL16N65M2 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 56000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with mdmesh m2 technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

