STMicroelectronicsSTL23NS3LLH7MOSFETs
Trans MOSFET N-CH 30V 23A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.3 | |
| 23 | |
| 100 | |
| 500 | |
| 3.7@10V | |
| 13@4.5V | |
| 2100@15V | |
| 50000 | |
| 7.5 | |
| 33 | |
| 22 | |
| 10 | |
| -55 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.8 mm |
| Verpackungsbreite | 3 mm |
| Verpackungslänge | 3.15 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Looking for a component that can both amplify and switch between signals within your circuit? The STL23NS3LLH7 power MOSFET from STMicroelectronics provides the solution. Its maximum power dissipation is 50000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with stripfet vii deepgate technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

