STMicroelectronicsSTL90N10F7MOSFETs
Trans MOSFET N-CH 100V 70A 8-Pin Power Flat EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 70 | |
| 100 | |
| 1 | |
| 8@10V | |
| 39@10V | |
| 39 | |
| 3100@50V | |
| 100000 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 6 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 8 |
| Lieferantenverpackung | Power Flat EP |
| 8 | |
| Leitungsform | No Lead |
Thanks to STMicroelectronics, both your amplification and switching needs can be taken care of with one component: the STL90N10F7 power MOSFET. Its maximum power dissipation is 100000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with stripfet technology. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 175 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

