50-75% Rabatt

STMicroelectronicsSTLQ50C-RLinear Regulators

LDO Regulator Pos 1.222V to 11V 0.05A 5-Pin SOT-323 T/R

This LDO STLQ50C-R linear regulator from STMicroelectronics gives you control over the voltage levels of your circuit. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.4@50mA V. This voltage regulation device's single output can produce a current up to 0.5(Typ) A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.3 V that does not exceed 12 V. With an adjustable output that has a voltage of 1.222 to 11 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.15% and line regulation of 0.3%. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.7@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 150 °C.

1.819 Stück: morgen versandbereit

    Total0,15 €Price for 1

    • Service Fee  6,09 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1819
      Country Of origin:
      Malaysia
         
      • Price: 0,1477 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1.819 Stück
      • Price: 0,1477 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.