STMicroelectronicsSTM1818RWX7FÜberwachungsschaltungen

Processor Supervisor 2.55V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this STM1818RWX7F microprocessor supervisory circuit from STMicroelectronics. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a typical reset threshold voltage of 2.55 V, with a minimum of 2.47 V and a maximum of 2.64 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

3.098 Stück: Versand in vsl. 2 Tagen

    Total0,37 €Price for 1

    • Service Fee  6,09 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: 0,3734 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2308+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 98 Stück
      • Price: 0,3734 €
    • (3000)

      Versand in vsl. 2 Tagen

      Increment:
      3000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2511+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 3.000 Stück
      • Price: 0,3597 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.