STMicroelectronicsSTM32103B-D/RAISEingebettete Systementwicklungsboards und -kits
STM32F103RD Microcontroller Development Kit EEPROM/Flash
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| STM32F103RD | |
| Microcontroller | |
| EEPROM/Flash | |
| 2 | |
| 1 | |
| 1 | |
| Yes | |
| No | |
| EEPROM/Flash | |
| Yes |
Entwicklungskit-Beschreibung
The Raisonance REva Starter Kits are complete, low-cost solutions for starting application development and evaluating the features of STMicroelectonics’ ARM® Cortex™- M3, ARM966E™ and ARM7TDMI™ core-based microcontrollers. Kits come with all the hardware and software that developers need to start developing applications, including the REva evaluation board, microcontrollers, embedded RLink JTAG in-circuit debugger/programmer and Raisonance Integrated Development Environment (RIDE). The REva starter kits are available for a full range of 32-bit and 8-bit microcontrollers including the STM8, ST7 and uPSD families.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
