STMicroelectronicsSTM32CMICOS-EVALEingebettete Systementwicklungsboards und -kits
STM32F107 Microcontroller Evaluation Board 72MHz CPU 64KB RAM 256KB Flash
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| STM32F107 | |
| Microcontroller | |
| 64KB | |
| 256KB | |
| Flash | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| 1 | |
| 3 | |
| MMC/SD | |
| Flash | |
| Yes |
Entwicklungskit-Beschreibung
The STM32-MICRIUM package consists of an evaluation board and a book. It provides a step-by-step look at the inner workings of Micrium's latest real-time kernel, μC/OS-III. The first part of the book covers the internals of μC-OS/III and the second part provides numerous examples that run on the companion evaluation board.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

