STMicroelectronicsSTM32F031F4P7Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 15 | |
| 6 | |
| 1 | |
| 1 | |
| 12 | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 182 | |
| -40 | |
| 105 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1 |
| Verpackungsbreite | 4.4 |
| Verpackungslänge | 6.5 |
| Leiterplatte geändert | 20 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 20 | |
| Leitungsform | Gull-wing |
Used in any modern day system or circuit design this STM32F031F4P7 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12. Its flash program memory is 16KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

