STMicroelectronicsSTM32F042G6U6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 28-Pin UFQFPN Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 32KB | |
| 6KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART/USB | |
| 24 | |
| 6 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 2 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 170 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 |
| Verpackungsbreite | 4 |
| Verpackungslänge | 4 |
| Leiterplatte geändert | 28 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | UFQFPN |
| 28 | |
| Leitungsform | No Lead |
This STM32F042G6U6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

