STMicroelectronicsSTM32F051C6T7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F051C6T7 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 32KB.

2.250 Stück: Versand in vsl. 2 Tagen

    Total1,52 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2407+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 2.250 Stück
      • Price: 1,5157 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.