STMicroelectronicsSTM32F051K4T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 25 | |
| 8 | |
| 16/16/32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 3.3|2.5 | |
| 3.6 | |
| 357 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 32 | |
| Leitungsform | Gull-wing |
Automate any process or system using this STM32F051K4T6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 16KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

