STMicroelectronicsSTM32F051K8T6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 64KB | |
| 8KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 25 | |
| 8 | |
| 16/16/32/16 | |
| 1 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 1 | |
| 12 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 357 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 32 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 32 | |
| Leitungsform | Gull-wing |
Want to centralize your components to one device? Look no further use this STM32F051K8T6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. This is a 32 bit processor. Its flash program memory is 64KB. This device is based on the ARM Cortex M0 core architecture. Its ADC resolution is 12, while its DAC resolution is 12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

