STMicroelectronicsSTM32F071VBT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 16KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 87 | |
| 9 | |
| 1 | |
| 1 | |
| 19 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 476 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
With the STM32F071VBT6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M0 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

