STMicroelectronicsSTM32F072C8U6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 64KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray

In order to make your CPU more versatile use this fantastic STM32F072C8U6 microcontroller from STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 64KB. Its ADC resolution is 12, while its DAC resolution is 12.

Auf Lager: 1.566 Stück

Regional Inventory: 1.559

    Total2,14 €Price for 1

    1.559 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2333+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 1.559 Stück
      • Price: 2,1448 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 7 Stück
      • Price: 3,5771 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.