STMicroelectronicsSTM32F091CBU6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V 48-Pin UFQFPN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| STM32F091CBU6 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 38 | |
| 9 | |
| 6 | |
| 1 | |
| 13 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 6 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 625 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.55 |
| Verpackungsbreite | 7 |
| Verpackungslänge | 7 |
| Leiterplatte geändert | 48 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | UFQFPN EP |
| 48 | |
| Leitungsform | No Lead |
With the STM32F091CBU6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M0 core architecture. Its flash program memory is 128KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

