STMicroelectronicsSTM32F091CCT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 48-Pin LQFP Tray

With the STM32F091CCT6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its ADC resolution is 12, while its DAC resolution is 12. Its flash program memory is 256KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V.

Auf Lager: 22.943 Stück

Regional Inventory: 965

    Total2,42 €Price for 1

    965 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 965 Stück
      • Price: 2,4242 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2313+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 21.978 Stück
      • Price: 2,6377 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.