STMicroelectronicsSTM32F091RCH6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 64-Pin UFBGA Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| STM32F091RCH6 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M0 | |
| ARM | |
| 48 | |
| 48 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| Yes | |
| CAN/I2C/I2S/SPI/USART | |
| 52 | |
| 9 | |
| 6 | |
| 1 | |
| 19 | |
| 12 | |
| 1 | |
| 2 | |
| 12 | |
| 8 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 308 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.45 mm |
| Verpackungsbreite | 5 mm |
| Verpackungslänge | 5 mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | UFBGA |
| 64 | |
| Leitungsform | Ball |
Used in any modern day system or circuit design this STM32F091RCH6 microcontroller from STMicroelectronics, will make any design more versatile. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12. This device is based on the ARM Cortex M0 core architecture. This is a 32 bit processor. Its flash program memory is 256KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

