STMicroelectronicsSTM32F100RBH6BTRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA T/R

Crucial to any electronic system is this STM32F100RBH6BTR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its ADC resolution is 12, while its DAC resolution is 12/12.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 3,2256 €
    1. 2500+3,2256 €
    2. 5000+3,1934 €
    3. 10000+3,1611 €
    4. 15000+3,1298 €
    5. 20000+3,0984 €
    6. 25000+3,0679 €
    7. 30000+3,0366 €
    8. 50000+3,0061 €
    9. 100000+2,9765 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.