STMicroelectronicsSTM32F100ZET6BMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 24 | |
| 24 | |
| 32 | |
| Flash | |
| 512KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USART | |
| 112 | |
| 11 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 3 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 666 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 mm |
| Verpackungsbreite | 20 mm |
| Verpackungslänge | 20 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
With the STM32F100ZET6B microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 24 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12, while its DAC resolution is 12/12. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 512KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

