STMicroelectronicsSTM32F101RGT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 64-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 36 | |
| 36 | |
| 32 | |
| Flash | |
| 1MB | |
| 80KB | |
| Yes | |
| I2C/SPI/USART | |
| 51 | |
| 12 | |
| 10 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 0 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 3.3|2.5 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
In order to make your CPU more versatile use this fantastic STM32F101RGT6TR microcontroller from STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 36 MHz. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 1024KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This is a 32 bit processor. Its ADC resolution is 12/12, while its DAC resolution is 12/12.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

