STMicroelectronicsSTM32F101T4U6AMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 36 | |
| 36 | |
| 32 | |
| Flash | |
| 16KB | |
| 4KB | |
| 64KB | |
| Yes | |
| I2C/SPI/USART | |
| 26 | |
| 2 | |
| 2 | |
| 1 | |
| 10 | |
| 12 | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 1110 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.88 |
| Verpackungsbreite | 6 |
| Verpackungslänge | 6 |
| Leiterplatte geändert | 36 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | VFQFPN EP |
| 36 | |
| Leitungsform | No Lead |
With the STM32F101T4U6A microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 36 MHz. This is a 32 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12. This device is based on the ARM Cortex M3 core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

