Meist Gekauft

STMicroelectronicsSTM32F103C8T6TRMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 48-Pin LQFP T/R

Crucial to any electronic system is this STM32F103C8T6TR microcontroller from STMicroelectronics, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. Its flash program memory is 64KB. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.

Auf Lager: 19.167 Stück

Regional Inventory: 7.167

    Total3,69 €Price for 1

    7.167 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2237+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 7.167 Stück
      • Price: 3,6890 €
    • (2400)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      13 Wochen
      • In Stock: 12.000 Stück
      • Price: 2,5923 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.