STMicroelectronicsSTM32F103RBH7Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 64-Pin TFBGA Tray

A microcontroller is used in modern day control systems, this STM32F103RBH7 microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 72 MHz. This is a 32 bit processor. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 128KB.

757 Stück: Versand in vsl. 2 Tagen

    Total6,74 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2535+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 757 Stück
      • Price: 6,7391 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.