STMicroelectronicsSTM32F103RDT6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M3 RISC 384KB Flash 2.5V/3.3V 64-Pin LQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 72 | |
| 72 | |
| 32 | |
| Flash | |
| 384KB | |
| 64KB | |
| Yes | |
| CAN/I2C/SPI/USART/USB | |
| 51 | |
| 8 | |
| 2 | |
| 3 | |
| 16/16/16 | |
| 12/12/12 | |
| 2 | |
| 2/2 | |
| 12/12 | |
| 5 | |
| 0 | |
| 1 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| CAN Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| 444 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 10 |
| Verpackungslänge | 10 |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 64 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F103RDT6TR microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its flash program memory is 384KB.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

