STMicroelectronicsSTM32F103T4U6AMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 16KB Flash 2.5V/3.3V 36-Pin VFQFPN EP Tray

Use this programmable STM32F103T4U6A microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 72 MHz. Its ADC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 16KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 2940
  • Manufacturer Lead Time:
    0 Wochen
    • Price: 2,6004 €
    1. 2940+2,6004 €
    2. 3000+2,5744 €
    3. 4000+2,5483 €
    4. 5000+2,5231 €
    5. 6000+2,4979 €
    6. 10000+2,3815 €
    7. 15000+2,3320 €
    8. 20000+2,3207 €
    9. 25000+2,2972 €
    10. 50000+2,2746 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.