STMicroelectronicsSTM32F103ZCH6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LFBGA Tray

With the STM32F103ZCH6 microcontroller from STMicroelectronics, you can program a circuit to perform tasks that meet your desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its flash program memory is 256KB. This is a 32 bit processor. This device is based on the ARM7TDMI core architecture. Its ADC resolution is 10, while its DAC resolution is 12/12.

Import TariffMay apply to this part

Auf Lager: 2.116 Stück

Regional Inventory: 1.012

    Total5,36 €Price for 1

    1.012 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2306+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 1.012 Stück
      • Price: 5,3633 €
    • (184)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2432+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 1.104 Stück
      • Price: 4,8215 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.