STMicroelectronicsSTM32F107VCH6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 100-Pin LFBGA Tray

Use this programmable STM32F107VCH6 microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12, while its DAC resolution is 12/12. Its flash program memory is 256KB. This is a 32 bit processor. This device is based on the ARM Cortex M3 core architecture.

Import TariffMay apply to this part

Auf Lager: 4.282 Stück

Regional Inventory: 2.158

    Total4,51 €Price for 1

    2.158 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2350+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.158 Stück
      • Price: 4,5131 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2441+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.124 Stück
      • Price: 5,2622 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.