STMicroelectronicsSTM32F205VFT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 768KB Flash 2.5V/3.3V 100-Pin LQFP Tray

This STM32F205VFT6 microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 120 MHz. This is a 32 bit processor. Its flash program memory is 768KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M3 core architecture.

Auf Lager: 20.436 Stück

Regional Inventory: 20.096

    Total8,29 €Price for 1

    20.096 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2324+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 20.096 Stück
      • Price: 8,2864 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2332+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 340 Stück
      • Price: 13,3862 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.