STMicroelectronicsSTM32F207IGH6JMicrocontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

A microcontroller is used in modern day control systems, this STM32F207IGH6J microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This device is based on the ARM Cortex M3 core architecture. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12.

672 Stück: Versand in vsl. 3 Tagen

This item has been discontinued

    Total6.808,44 €Price for 672

    • (168)

      Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2321+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 672 Stück
      • Price: 10,1316 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.