25-50% Rabatt

STMicroelectronicsSTM32F207VGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M3 RISC 1MB Flash 2.5V/3.3V 100-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F207VGT6 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 120 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M3 core architecture.

Auf Lager: 1.021 Stück

Regional Inventory: 340

    Total13,00 €Price for 1

    340 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2517+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 340 Stück
      • Price: 12,9965 €
    • Versand in vsl. 4 Tagen

      Ships from:
      Niederlande
      Date Code:
      2430+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 681 Stück
      • Price: 8,8158 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.