STMicroelectronicsSTM32F302VBT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

A microcontroller is used in modern day control systems, this STM32F302VBT6 microcontroller from STMicroelectronics is ideal for you. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 72 MHz. Its flash program memory is 128KB. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2 V, while its maximum is 3.6 V. Its ADC resolution is 12/12, while its DAC resolution is 12.

Auf Lager: 280 Stück

Regional Inventory: 95

    Total6,32 €Price for 1

    95 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2524+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 95 Stück
      • Price: 6,3206 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2250+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 185 Stück
      • Price: 3,214 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.