STMicroelectronicsSTM32F401CDY6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 384KB Flash 1.8V/2.5V/3.3V 49-Pin WLCSP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 84 | |
| 84 | |
| 32 | |
| Flash | |
| 384KB | |
| 96KB | |
| I2C/I2S/SPI/USART | |
| 36 | |
| 8 | |
| 1 | |
| 1 | |
| 10 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 3 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 385 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.38 |
| Verpackungsbreite | 3.03 |
| Verpackungslänge | 3.03 |
| Leiterplatte geändert | 49 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | WLCSP |
| 49 |
This STM32F401CDY6TR microcontroller from STMicroelectronics will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 84 MHz. This device is based on the ARM Cortex M4 core architecture. Its flash program memory is 384KB. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its ADC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

