STMicroelectronicsSTM32F401VCT6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32 | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 84 | |
| 84 | |
| 32 | |
| Flash | |
| 256KB | |
| 64KB | |
| Yes | |
| I2C/I2S/SPI/USART | |
| 81 | |
| 8 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 3 | |
| 3 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 465 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F401VCT6 microcontroller from STMicroelectronics! This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 84 MHz. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. Its flash program memory is 256KB. Its ADC resolution is 12. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

