STMicroelectronicsSTM32F407IET6Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 168 | |
| 168 | |
| 32 | |
| Flash | |
| 512KB | |
| 196KB | |
| Yes | |
| 90nm | |
| CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB | |
| 140 | |
| 14 | |
| 2 | |
| 3 | |
| 24/24/24 | |
| 12/12/12 | |
| 1 | |
| 2 | |
| 12 | |
| 4 | |
| 2 | |
| 2 | |
| 3 | |
| 3 | |
| 2 | |
| 2 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| CAN Controller | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 526 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 24.1(Max) |
| Verpackungslänge | 24.1(Max) |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 176 | |
| Leitungsform | Gull-wing |
With the STM32F407IET6 microcontroller by STMicroelectronics, many functions and tasks can be automated to a developer's desired specifications. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 168 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 512KB. This device is based on the ARM Cortex M4F core architecture. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This is a 32 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

