STMicroelectronicsSTM32F411CEU6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 48-Pin UFQFPN EP Tray

Want to centralize your components to one device? Look no further use this STM32F411CEU6 microcontroller manufactured by STMicroelectronics. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 512KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This device is based on the ARM Cortex M4 core architecture. This is a 32 bit processor. Its ADC resolution is 12.

Import TariffMay apply to this part

Auf Lager: 1.723 Stück

Regional Inventory: 924

    Total3,75 €Price for 1

    924 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2305+
      Manufacturer Lead Time:
      30 Wochen
      Country Of origin:
      China
      • In Stock: 924 Stück
      • Price: 3,7513 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2404+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      China
      • In Stock: 799 Stück
      • Price: 2,6285 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.