STMicroelectronicsSTM32F411VEH6TRMicrocontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin UFBGA T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| STM32F | |
| RISC | |
| ARM Cortex M4 | |
| ARM | |
| 100 | |
| 100 | |
| 32 | |
| Flash | |
| 512KB | |
| 128KB | |
| Yes | |
| I2C/I2S/SPI/USART/USB | |
| 81 | |
| 8 | |
| 1 | |
| 1 | |
| 16 | |
| 12 | |
| 3 | |
| 0 | |
| 1 | |
| 5 | |
| 3 | |
| 5 | |
| 0 | |
| 0 | |
| 2 | |
| No | |
| Yes | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| 323 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.43 mm |
| Verpackungsbreite | 7 mm |
| Verpackungslänge | 7 mm |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | UFBGA |
| 100 | |
| Leitungsform | Ball |
Use this programmable STM32F411VEH6TR microcontroller manufactured by STMicroelectronics, to dress up any design. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 100 MHz. Its flash program memory is 512KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 1.7 V, while its maximum is 3.6 V. This is a 32 bit processor. This device is based on the ARM Cortex M4 core architecture. Its ADC resolution is 12.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

