STMicroelectronicsSTM32F417IGT6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 1MB Flash 2.5V/3.3V 176-Pin LQFP Tray

Numerous circuit components and their functionalities can be centralized into one single unit with the STM32F417IGT6 microcontroller from STMicroelectronics! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 168 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its flash program memory is 1024KB. This is a 32 bit processor. Its ADC resolution is 12/12/12, while its DAC resolution is 12. This device is based on the ARM Cortex M4F core architecture.

10.148 Stück: morgen versandbereit

    Total6,86 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2342+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.148 Stück
      • Price: 6,8598 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.