STMicroelectronicsSTM32F427IIH6Microcontrollers - MCUs

MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 201-Pin UFBGA Tray

Want to centralize your components to one device? Look no further use this STM32F427IIH6 microcontroller manufactured by STMicroelectronics. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 180 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. This is a 32 bit processor. Its flash program memory is 2048KB. Its ADC resolution is 12/12/12, while its DAC resolution is 12/12. This device is based on the ARM Cortex M4 core architecture. Its Ethernet interface type is mii/rmii.

Auf Lager: 1.971 Stück

Regional Inventory: 219

    Total9,18 €Price for 1

    219 auf Lager: Versand in vsl. 2 Tagen

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2335+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 219 Stück
      • Price: 9,1767 €
    • Versand in vsl. 3 Tagen

      Ships from:
      Niederlande
      Date Code:
      2544+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 1.752 Stück
      • Price: 12,1094 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.